TE Connectivity 22136 Series Socket Socket Female, 1-Way

Subtotal (1 pack of 250 units)*

£178.94

(exc. VAT)

£214.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£178.94£0.716

*price indicative

RS Stock No.:
477-752
Distrelec Article No.:
304-54-975
Mfr. Part No.:
1-2213656-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Series

22136

Number of Ways

1

Connector Gender

Female

Sub Type

Socket

Mount Type

Socket

Contact Gender

Female

Standards/Approvals

2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
CH
The TE Connectivity connector is designed to facilitate reliable and efficient connections in a variety of applications. With its robust construction, it ensures long-lasting performance even in demanding environments. The connector seamlessly integrates into existing systems, making it an ideal choice for professional and industrial use. Its thoughtful design prioritises safe and secure connectivity while complying with essential industry standards. The product's advanced engineering guarantees hassle-free installations and maintenance, significantly reducing downtime and enhancing operational efficiency. Users can trust this connector to deliver exceptional reliability and performance.

Robust construction for enhanced durability in challenging environments

Designed for easy integration into existing systems

Allows for hassle-free installations, reducing downtime

Ensures secure connectivity, enhancing overall performance

Complies with essential industry standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy