TE Connectivity, 1740 Automotive Connector Accessory Plug Yellow 174056-1
- RS Stock No.:
- 472-989
- Distrelec Article No.:
- 304-64-838
- Mfr. Part No.:
- 174056-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£148.67
(exc. VAT)
£178.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £148.67 | £0.297 |
*price indicative
- RS Stock No.:
- 472-989
- Distrelec Article No.:
- 304-64-838
- Mfr. Part No.:
- 174056-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Housing | |
| Gender | Plug | |
| Series | 1740 | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Gender Plug | ||
Series 1740 | ||
Colour Yellow | ||
- COO (Country of Origin):
- MX
The TE Connectivity plug offers a robust and reliable solution for connecting electrical components within the Multilock series. Designed for high-performance applications, this connector housing exemplifies quality craftsmanship and engineering precision. Suitable for various environments, it is an ideal choice for professionals seeking dependable connectivity in their designs. With its thoughtful design, the housing provides enhanced durability and ease of installation, making it a versatile option for both new designs and upgrades alike.
Engineered for optimal performance in demanding environments
Supports seamless integration with other components in the series
Facilitates quick and straightforward installation, reducing setup time
Constructed with low halogen materials to enhance environmental safety
Backed by stringent compliance with EU RoHS and ELV directives
Offers compatibility with a wide range of associated parts, enhancing versatility
Designed to maintain connectivity without compromising on structural integrity
Supports seamless integration with other components in the series
Facilitates quick and straightforward installation, reducing setup time
Constructed with low halogen materials to enhance environmental safety
Backed by stringent compliance with EU RoHS and ELV directives
Offers compatibility with a wide range of associated parts, enhancing versatility
Designed to maintain connectivity without compromising on structural integrity
Related links
- TE Connectivity, 1740 Automotive Connector Accessory 174055-5
- TE Connectivity, Heavy Duty Sealed Connector Series Automotive Connector Accessory Plug Yellow 2388278-5
- TE Connectivity, Heavy Duty Sealed Connector Series Automotive Connector Accessory Plug Yellow 2388280-6
- TE Connectivity, SuperSeal Automotive Connector Accessory Plug 3 Way 1023-DC3
- TE Connectivity, 1749 Automotive Connector Accessory Plug Black 174909-1
- TE Connectivity, SuperSeal Automotive Connector Accessory Plug 2 Way 1023-DC2
- TE Connectivity Tab Termination 170222-1
- TE Connectivity, 1840 Automotive Connector Accessory Plug Black 184097-1

