TE Connectivity, NECTOR Cable Assembly

Subtotal (1 pack of 6 units)*

£164.68

(exc. VAT)

£197.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£164.68£27.447

*price indicative

RS Stock No.:
507-042
Distrelec Article No.:
304-65-117
Mfr. Part No.:
2829492-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Cable Assembly

Product Type

Cable Assembly

Series

NECTOR

Colour

Black

Standards/Approvals

EU RoHS, China RoHS 2, EU REACH, EU ELV

COO (Country of Origin):
MX
The TE Connectivity cable assembly is meticulously designed for seamless connectivity in diverse applications. Featuring a robust Nector M socket, it ensures reliable connections with its five-position configuration, making it ideal for environments that demand durability and efficiency. With a cable length of 0.61 m, this assembly maintains flexibility while providing ample reach for effective installation. Its compatibility with a wide range of lighting cable assemblies, coupled with a high operating voltage of 600 VAC, underscores its versatility in meeting rigorous electrical standards. The black wire color enhances aesthetic compatibility, while the assembly's compliance with key directives such as EU RoHS and REACH ensures it aligns with environmental regulations. This makes it a smart choice for eco-conscious consumers seeking both performance and compliance in their electrical components.

Designed for use in demanding electrical environments

Robust construction for superior durability and reliability

Flexibility in installation with a manageable cable length

Compatible with various lighting applications for enhanced versatility

Black wire color for a seamless integration with existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy