Tridonic 54 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

  • RS Stock No. 781-2954
  • Mfr. Part No. 22185156
  • Brand Tridonic
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): AT
Product Details

Tridonic PC T5 PRO Electronic Fixed Output Fluorescent Ballasts

Highest CELMA Energy Efficiency Index A2 BAT
Nominal life time up to 100,000 h (at ta 50 °C with a failure rate max. 0.1 % per 1,000 h)
Large temperature range
Intelligent Voltage Guard (overvoltage indication and undervoltage shutdown)
Precise lamp operation using adjustment of lamp parameters
Advanced SMART-Heating for min. 50,000 starts without replacement of lamps
Constant luminous flux irrespective of fluctuations in mains voltage
Designed for THD < 10 %
For luminaires of protection class I and protection class II
Automatic start after replacement of defective lamps
Safety shutdown of defective lamps and at end of lamp life (EOL 2)
Insulation Displacement Connection (IDC) terminal for rapid automatic or manual wiring
For emergency lighting systems as per EN 50172

Specifications
Attribute Value
Wattage 54 W
Number of Lamps 2
Ballast Type Electronic
Supported Lamp Shape T5
Supported Lamp Type Fluorescent
Voltage Rating 220 → 240 V
Dimmable No
High Frequency Yes
Length 360 mm
Width 30 mm
Height 21mm
Minimum Operating Temperature -25°C
Maximum Operating Temperature +55°C
EU Energy Efficiency Rating A2
68 In stock for FREE next working day delivery
Price Each
£ 21.08
(exc. VAT)
£ 25.30
(inc. VAT)
Units
Per unit
1 +
£21.08
Related Products
High frequency, electronic microprocessor controlled ballasts for CDM ...
Description:
High frequency, electronic microprocessor controlled ballasts for CDM and other ceramic metal halide lamps giving extended lamp life of 30% against magnetic ballasts End of life detection Low energy losses Push in contacts for ease of wiring Accurate control of lamp reduces colour differences and initial lumen spread.
Class I built-in multi-voltage ballasts for T8 tubes. ...
Description:
Class I built-in multi-voltage ballasts for T8 tubes. Versatile multi-voltage capability (100 to 260V) therefore also suitable for 110V site lighting applications. Ignition with pre-heating in cathodes for long lamp life without flashes and flickering Constant total power and stabilised luminous flux High frequency operation High energy efficiency Corrected stroboscopic ...
This ELT Linear high frequency ballast is built ...
Description:
This ELT Linear high frequency ballast is built using environmentally friendly components and has a long life of 80,000 hours. This universal voltage electronic ballast operates T5 lamps. 80,000 hour ballast warranty Optimal operation at universal rated voltages between 100-277V ac and 160-300V dc Automatic identification of lamp type Lamp ...
ELT Electromagnetic ballast, for built-in use, indoor use. ...
Description:
ELT Electromagnetic ballast, for built-in use, indoor use. This electronic ballast operates T8 lamps. Ballasts for indoor use Low power factor ballasts for use with T8 Compact Fluorescent tubes Works with a starter Vacuum impregnated in polyester resin Low loss high performance ballasts Conforms to the energy efficiency European standards. ...