Philips Lighting Lighting Ballast Electronic Fluorescent, 220V, 240 V

Subtotal (1 unit)*

£70.08

(exc. VAT)

£84.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 16 November 2026
  • Plus 48 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.08

*price indicative

RS Stock No.:
243-2904
Mfr. Part No.:
HFR258TLDII
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

Lighting Ballast

Number of Lamps

2

Ballast Type

Electronic

Compatible Lamp Type

Fluorescent

Voltage

220V, 240V

Dimmable

Yes

High Frequency

Yes

Length

360mm

Lighting Power

58 W

Compatible Lamp Designation

TLD

Minimum Operating Temperature

5°C

Maximum Operating Temperature

50°C

Width

30mm

Standards/Approvals

IEC 61547, IEC 60598-2-22, EN 55015, IEC 68-2-29 Eb, IEC 61000-3-2, IEC 60929, IEC 68-2-6 Fc, IEC 61347-2-3, CE marking, ENEC/VDE-EMV, EN 61347-2-3 clause 11, EN 55022 Level B, ISO 9000:2000, ISO 14001

Height

22mm

Series

HF-Regulator II

Dimming Protocol

1-10V

RoHS Status: Exempt

High Frequency Dimming


Lamps can be dimmed down to 3%

Can be dimmed from a low voltage potentiometer

Flicker free warm start

Automatic start after lamp replacement

Ideal for daylight and/or presence linking

Low noise operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy