Tridonic 36 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

  • RS Stock No. 775-3981
  • Mfr. Part No. 22185214
  • Brand Tridonic
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Tridonic PC T8 PRO Ballasts

The Tridonic PC T8 PRO electronic fixed output ballasts for fluorescent lamps are ideal for emergency lighting systems. Providing constant light when there are fluctuations in the mains power supply and efficiently shut down when a lamp becomes defected or exhausted. These lighting ballasts have a nominal lifetime of up to 100000 hours and have the highest possible energy class with intelligent voltage protection.

Features & Benefits

Highest possible energy class CELMA EEI = A2 BAT Nominal lifetime up to 100000 hours (at 50°C)
Intelligent Voltage Guard (overvoltage indication and undervoltage shutdown)
Precise lamp operation using adjustment of lamp parameters
Advanced SMART Heating for min. 50000 starts without replacement of lamps
For luminaires of protection Class I & II
Insulation Displacement Connection (IDC) terminal for rapid automatic or manual wiring

Product Application Information

Ideal for emergency lighting systems as per EN 50172, so you can be confident even if a few lights turn off, the rest won't be affected. Giving you light when you most need it.

Standards

EN 50172

Approvals

Ballast Directive Energy Efficient Requirements: CELMA EEI = A2 BAT

Specifications
Attribute Value
Wattage 36 W
Number of Lamps 1
Ballast Type Electronic
Supported Lamp Shape T8
Supported Lamp Type Fluorescent
Voltage Rating 220 → 240 V
Dimmable No
High Frequency Yes
Length 230 mm
Width 30 mm
Height 21mm
Minimum Operating Temperature -25°C
Maximum Operating Temperature +65°C
EU Energy Efficiency Rating A2
160 In stock for FREE next working day delivery
Price Each
£ 29.31
(exc. VAT)
£ 35.17
(inc. VAT)
Units
Per unit
1 +
£29.31
Related Products
High frequency, electronic microprocessor controlled ballasts for CDM ...
Description:
High frequency, electronic microprocessor controlled ballasts for CDM and other ceramic metal halide lamps giving extended lamp life of 30% against magnetic ballasts End of life detection Low energy losses Push in contacts for ease of wiring Accurate control of lamp reduces colour differences and initial lumen spread.
Charger/inverter modules for converting fluorescent luminaires into emergency ...
Description:
Charger/inverter modules for converting fluorescent luminaires into emergency lighting units.,The module and battery packs fit inside most modern fluorescent batten fittings. For luminaires that have limited internal dimensions or that have internal temperatures above 50°C, remote mounting boxes are also available. The remote box is also suitable for converting double ...
The MP 80 Slim HV is a direct ...
Description:
The MP 80 Slim HV is a direct current electronic driver, multi-current, for powering LEDs and LED modules. This multi-power LED driver is supplied with dip-switch, for the selection of the output current. The MP 80 Slim HV is a high performance, low cost driver, designed for LED lighting solutions ...
The Osram Powertronic Intelligent PTi is an electronic ...
Description:
The Osram Powertronic Intelligent PTi is an electronic control gear with cable clamp for HID lamps. This ECG guarantees a long lamp life at maximum permitted temperatures. The Powertronic Intelligent PTi features extended terminal section, which enables mains looping.Ideal applications for the Powertronic Intelligent PTi ECG are in shop lighting, ...