Siemens 7ML5340 Series Transmitter Level Sensor, 20 mA, 35 V, 3 bar
- RS Stock No.:
- 900-193
- Mfr. Part No.:
- 7ML5340-0AB07-4AF0
- Brand:
- Siemens
Subtotal (1 unit)*
£932.58
(exc. VAT)
£1,119.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £932.58 |
*price indicative
- RS Stock No.:
- 900-193
- Mfr. Part No.:
- 7ML5340-0AB07-4AF0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Transmitter | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Interface Type | HART | |
| Maximum DC Voltage | 35V | |
| Maximum Current | 20mA | |
| Maximum Pressure | 3bar | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | 7ML5340 | |
| Thread Size | R 1-1/2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Transmitter | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Plastic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Interface Type HART | ||
Maximum DC Voltage 35V | ||
Maximum Current 20mA | ||
Maximum Pressure 3bar | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series 7ML5340 | ||
Thread Size R 1-1/2 | ||
- COO (Country of Origin):
- DE
The Siemens Radar level transmitter designed for continuous, non-contact measurements. It offers a 15-meter measuring range and features a R 1½ inch BSPT process connection with M20 cable entry. Built for ordinary industrial environments, it operates without Bluetooth or local display, simplifying installation and maintenance.
Compact and robust build
Suitable for liquids and solids
RoHS compliant
Related links
- Siemens 7ML5340 Series Transmitter Level Sensor 35 V, 3 bar
- Siemens 7ML5337 Series Transmitter Level Sensor 35 V, 3 bar
- Siemens 7ML5310 Series Transmitter Level Sensor 35 V, 3 bar
- Siemens 7ML5307 Series Transmitter Level Sensor 35 V, 3 bar
- Siemens SITRANS LR150 Series Radar Level Transmitter Level Sensor
- Siemens SITRANS LR140 Series Radar Level Transmitter Level Sensor
- Siemens LR110 Series Radar Level Transmitter Transmitter 30 V, 3 bar
- Siemens LR110 Series Radar Level Transmitter Transmitter 30 V dc, 3 bar
