Siemens 7ML5310 Series Transmitter Level Sensor, 20 mA, 35 V, 3 bar

Image representative of range

Subtotal (1 unit)*

£951.98

(exc. VAT)

£1,142.38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£951.98

*price indicative

RS Stock No.:
900-189
Mfr. Part No.:
7ML5310-0BB06-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Device Type

Transmitter

Product Type

Level Sensor

Mount Type

Threaded

Housing Material

Plastic

Cable Length

10m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Interface Type

HART

Maximum DC Voltage

35V

Maximum Current

20mA

Maximum Pressure

3bar

Standards/Approvals

CE

Hazardous Area Certification

No

Series

7ML5310

Thread Size

R 1-1/2

COO (Country of Origin):
DE
The Siemens Radar level transmitter engineered for continuous, non-contact measurement. It offers a 15-meter measuring range and includes a 10-meter integrated cable connection for flexible installation. Designed for industrial environments, it supports HART communication and is certified for use in ordinary locations.

Compact and robust build


Suitable for liquids and slurries also solids


RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy