Siemens Level Controller -, Threaded 1 30V dc-Rated

Subtotal (1 unit)*

£598.93

(exc. VAT)

£718.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£598.93

*price indicative

RS Stock No.:
814-457
Mfr. Part No.:
7ML5117-1BF07-4BF3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Level Controller

Number of Inputs

1

Overall Length

350mm

Mount Type

Threaded

Overall Depth

222mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Maximum Supply Voltage

30V dc

IP Rating

IP66

Overall Width

184mm

Standards/Approvals

CE

Hazardous Area Certification

No

Current Rating

20mA

COO (Country of Origin):
CA
The Siemens ultrasonic level transmitter offers precise continuous level measurement for various applications. Known for its reliability, it is designed for effective monitoring across different liquid, slurry, and solid mediums.

Continuous level measurement up to 12 m (40 ft) with high accuracy

User-friendly installation with quick commissioning wizards for seamless integration

Communication via HART and mA output for versatile monitoring options

Built-in Process Intelligence for enhanced measurement reliability

Customisable transducer materials for optimal chemical compatibility

Bluetooth-enabled for convenient configuration and monitoring via mobile devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy