Siemens 7ML6023 Series Level Controller -, Wall Mount 2 30V dc-Rated Relay
- RS Stock No.:
- 814-468
- Mfr. Part No.:
- 7ML6023-0AB00-1AA2
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£851.09
(exc. VAT)
£1,021.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £851.09 |
*price indicative
- RS Stock No.:
- 814-468
- Mfr. Part No.:
- 7ML6023-0AB00-1AA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Level Controller | |
| Number of Inputs | 2 | |
| Probe Voltage | 250V ac | |
| Overall Length | 240mm | |
| Mount Type | Wall Mount | |
| Overall Depth | 87mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP54, IP65 | |
| Maximum Supply Voltage | 30V dc | |
| Overall Width | 161mm | |
| Standards/Approvals | UKCA | |
| Hazardous Area Certification | No | |
| Number of Outputs | 3 | |
| Current Rating | 3.6mA | |
| Output Type | Relay | |
| Series | 7ML6023 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Level Controller | ||
Number of Inputs 2 | ||
Probe Voltage 250V ac | ||
Overall Length 240mm | ||
Mount Type Wall Mount | ||
Overall Depth 87mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
IP Rating IP20, IP54, IP65 | ||
Maximum Supply Voltage 30V dc | ||
Overall Width 161mm | ||
Standards/Approvals UKCA | ||
Hazardous Area Certification No | ||
Number of Outputs 3 | ||
Current Rating 3.6mA | ||
Output Type Relay | ||
Series 7ML6023 | ||
- COO (Country of Origin):
- CA
The Siemens continuous level measurement controller designed for precise monitoring across diverse industrial applications, ensuring reliable data for efficient process management.
Configurable HMI display offering multi-language support for enhanced user accessibility
Advanced echo processing technologies provide accurate measurements even in complex applications
Multiple communication options ensure seamless integration with existing systems
Up to six programmable relays allow flexible control for alarms or pump management
Related links
- Siemens 7ML6023 Series Level Controller -, Wall Mount 2 30V dc-Rated Relay
- Siemens 7ML6023 Series Level Controller -, Panel Mount 2 30V dc-Rated Relay
- Siemens 7ML6023 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6013 Series Level Controller -, Wall Mount 2 30V dc-Rated Relay
- Siemens Level Controller -, Wall Mount 2 4 to 20 mA Input 30V dc-Rated 4 to 20 mA
- Siemens 7ML6003 Series Level Controller -, Panel Mount 2 30V dc-Rated Relay
- Siemens Level Controller -, Wall Mount 2 4 to 20 mA Input 230V ac-Rated 4 to 20 mA
- Siemens 7ML6003 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
