Siemens 7ML6023 Series Level Controller -, Wall Mount 2 30V dc-Rated Relay

Image representative of range

Subtotal (1 unit)*

£1,223.56

(exc. VAT)

£1,468.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,223.56

*price indicative

RS Stock No.:
814-470
Mfr. Part No.:
7ML6023-0BB10-1AA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Inputs

2

Product Type

Level Controller

Probe Voltage

250V ac

Overall Length

240mm

Mount Type

Wall Mount

Overall Depth

87mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Terminal Type

Screw

Maximum Supply Voltage

30V dc

IP Rating

IP20, IP54, IP65

Standards/Approvals

UKCA

Overall Width

161mm

Hazardous Area Certification

No

Current Rating

3.6mA

Series

7ML6023

Output Type

Relay

Number of Outputs

3

COO (Country of Origin):
CA
The Siemens continuous level measurement controller offers versatile monitoring for liquids, slurries, and solids, enabling accurate level, volume, and flow measurement in diverse processing environments.

Easy-to-use Interface with configurable display and four-button programming

Supports multiple languages on the HMI, enhancing accessibility

Advanced echo processing ensures precise measurement even in challenging conditions

Equipped with multiple communication options, including HART and Modbus protocols

Offers up to six independent programmable relays for alarms and control

Contains a real-time clock for energy-saving operational algorithms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy