Siemens 7ML6023 Series Level Controller -, Panel Mount 2 30V dc-Rated Relay
- RS Stock No.:
- 814-426
- Mfr. Part No.:
- 7ML6023-0AC20-1AA2
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,119.08
(exc. VAT)
£1,342.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,119.08 |
*price indicative
- RS Stock No.:
- 814-426
- Mfr. Part No.:
- 7ML6023-0AC20-1AA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Inputs | 2 | |
| Product Type | Level Controller | |
| Probe Voltage | 250V ac | |
| Overall Length | 278mm | |
| Mount Type | Panel Mount | |
| Overall Depth | 94mm | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP20, IP54, IP65 | |
| Maximum Supply Voltage | 30V dc | |
| Overall Width | 198mm | |
| Standards/Approvals | UKCA | |
| Hazardous Area Certification | No | |
| Current Rating | 3.6mA | |
| Number of Outputs | 6 | |
| Output Type | Relay | |
| Series | 7ML6023 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Inputs 2 | ||
Product Type Level Controller | ||
Probe Voltage 250V ac | ||
Overall Length 278mm | ||
Mount Type Panel Mount | ||
Overall Depth 94mm | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP20, IP54, IP65 | ||
Maximum Supply Voltage 30V dc | ||
Overall Width 198mm | ||
Standards/Approvals UKCA | ||
Hazardous Area Certification No | ||
Current Rating 3.6mA | ||
Number of Outputs 6 | ||
Output Type Relay | ||
Series 7ML6023 | ||
- COO (Country of Origin):
- CA
The Siemens versatile continuous level measurement device designed for monitoring liquids, slurries, and solids across various industrial applications. Its function includes accurate measurement and control of levels, volumes, and flows with low maintenance.
Configurable HMI display with intuitive controls for easy programming
Supports multiple languages for user-friendly operation
Digital inputs facilitate backup level override and pump interlock
Advanced echo processing ensures reliable measurements even in challenging conditions
Related links
- Siemens 7ML6023 Series Level Controller -, Wall Mount 2 30V dc-Rated Relay
- Siemens 7ML6023 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6003 Series Level Controller -, Panel Mount 2 30V dc-Rated Relay
- Siemens 7ML6013 Series Level Controller -, Wall Mount 2 30V dc-Rated Relay
- Siemens Level Controller -, Wall Mount 2 4 to 20 mA Input 30V dc-Rated 4 to 20 mA
- Flowline LI90 Series Level Controller -, DIN Rail 4 30V dc-Rated Relay
- Siemens 7ML6003 Series Level Controller -, Panel Mount 2 230V ac-Rated Relay
- Siemens 7ML6013 Series Level Controller -, Panel Mount 2 230V ac-Rated Relay
