Siemens 7ML6013 Series Level Controller -, Panel Mount 2 230V ac-Rated Relay

Image representative of range

Subtotal (1 unit)*

£934.25

(exc. VAT)

£1,121.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£934.25

*price indicative

RS Stock No.:
814-445
Mfr. Part No.:
7ML6013-1AB20-1AA3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Inputs

2

Product Type

Level Controller

Probe Voltage

250V ac

Overall Length

278mm

Mount Type

Panel Mount

Overall Depth

94mm

Minimum Operating Temperature

-20°C

Terminal Type

Screw

Maximum Operating Temperature

60°C

IP Rating

IP20, IP54, IP65

Maximum Supply Voltage

230V ac

Standards/Approvals

UKCA

Overall Width

198mm

Hazardous Area Certification

No

Series

7ML6013

Current Rating

3.6mA

Output Type

Relay

Number of Outputs

3

COO (Country of Origin):
CA
The Siemens continuous level measurement solution is designed for reliable and accurate monitoring of varying liquid levels across diverse industrial applications. Its Advanced capabilities ensure optimal performance, even in challenging environments.

Configurable HMI display with multi-language support

Easy wiring with removable Terminal blocks

Offers multiple communication options, including HART and Modbus

Advanced echo processing enhances measurement reliability

Integrated health monitoring and logging features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy