Siemens 7ML6014 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay

Image representative of range

Subtotal (1 unit)*

£1,473.39

(exc. VAT)

£1,768.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,473.39

*price indicative

RS Stock No.:
814-465
Mfr. Part No.:
7ML6014-1AC10-1AA3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Inputs

2

Product Type

Level Controller

Probe Voltage

250V ac

Overall Length

240mm

Mount Type

Wall Mount

Overall Depth

87mm

Minimum Operating Temperature

-20°C

Terminal Type

Screw

Maximum Operating Temperature

60°C

Maximum Supply Voltage

230V ac

IP Rating

IP20, IP54, IP65

Standards/Approvals

UKCA

Overall Width

161mm

Hazardous Area Certification

No

Output Type

Relay

Series

7ML6014

Current Rating

3.6mA

Number of Outputs

6

COO (Country of Origin):
CA
The Siemens continuous level measurement solution designed to provide accurate detection of liquid and solid levels across various industrial applications.

Easy to use with a configurable HMI display featuring menu-driven parameters for straightforward navigation

Supports multiple languages on the HMI, enhancing usability across diverse regions

Offers various communication protocols including HART, Modbus RTU, and PROFIBUS

Features Advanced echo processing for reliable measurement in challenging environments

Integrated with remote configuration options for enhanced operational flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy