Siemens 7ML6003 Series Level Controller -, Panel Mount 2 230V ac-Rated Relay
- RS Stock No.:
- 814-430
- Mfr. Part No.:
- 7ML6003-1AB20-1AA3
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£934.25
(exc. VAT)
£1,121.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £934.25 |
*price indicative
- RS Stock No.:
- 814-430
- Mfr. Part No.:
- 7ML6003-1AB20-1AA3
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Level Controller | |
| Number of Inputs | 2 | |
| Probe Voltage | 250V ac | |
| Overall Length | 278mm | |
| Mount Type | Panel Mount | |
| Overall Depth | 94mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP20, IP54, IP65 | |
| Standards/Approvals | UKCA | |
| Overall Width | 198mm | |
| Hazardous Area Certification | No | |
| Series | 7ML6003 | |
| Output Type | Relay | |
| Number of Outputs | 3 | |
| Current Rating | 3.6mA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Level Controller | ||
Number of Inputs 2 | ||
Probe Voltage 250V ac | ||
Overall Length 278mm | ||
Mount Type Panel Mount | ||
Overall Depth 94mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP20, IP54, IP65 | ||
Standards/Approvals UKCA | ||
Overall Width 198mm | ||
Hazardous Area Certification No | ||
Series 7ML6003 | ||
Output Type Relay | ||
Number of Outputs 3 | ||
Current Rating 3.6mA | ||
- COO (Country of Origin):
- CA
The Siemens continuous level measurement controller offers versatile level monitoring in a wide range of industries, catering to liquid, slurry, and solid applications with precision.
Configurable HMI display that supports multiple languages and simplifies programming
Advanced echo processing ensures reliable measurement, even in challenging conditions
Provides remote configuration and diagnostics for optimal sensor management
Multiple communication options enhance integration with existing systems
Robust alarm and control functions help minimise risk and optimise operation
Related links
- Siemens 7ML6003 Series Level Controller -, Panel Mount 2 230V ac-Rated Relay
- Siemens 7ML6003 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6003 Series Level Controller -, Panel Mount 2 30V dc-Rated Relay
- Siemens 7ML6013 Series Level Controller -, Panel Mount 2 230V ac-Rated Relay
- Siemens 7ML6013 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6023 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6014 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6024 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
