Siemens 7ML6014 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay

Image representative of range

Subtotal (1 unit)*

£1,606.09

(exc. VAT)

£1,927.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,606.09

*price indicative

RS Stock No.:
814-464
Mfr. Part No.:
7ML6014-0BB10-1AA3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Inputs

2

Product Type

Level Controller

Probe Voltage

250V ac

Overall Length

240mm

Mount Type

Wall Mount

Overall Depth

87mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Terminal Type

Screw

IP Rating

IP20, IP54, IP65

Maximum Supply Voltage

230V ac

Overall Width

161mm

Standards/Approvals

UKCA

Hazardous Area Certification

No

Output Type

Relay

Number of Outputs

3

Current Rating

3.6mA

Series

7ML6014

COO (Country of Origin):
CA
The Siemens versatile continuous level measurement solution, designed for reliable monitoring in liquid, slurry, and solid applications across various industrial processes.

User-friendly HMI display with local programming and multi-language support

Digital inputs for backup level override and communication options like HART and Modbus

Seamless integration with TIA Portal and PCS 7 systems

Advanced echo processing ensures accurate measurement in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy