Siemens 7ML6013 Series Level Controller -, Panel Mount 2 230V ac-Rated Relay

Image representative of range

Subtotal (1 unit)*

£970.98

(exc. VAT)

£1,165.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£970.98

*price indicative

RS Stock No.:
814-446
Mfr. Part No.:
7ML6013-1AB30-1AA3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Level Controller

Number of Inputs

2

Probe Voltage

250V ac

Overall Length

278mm

Mount Type

Panel Mount

Overall Depth

94mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Terminal Type

Screw

IP Rating

IP20, IP54, IP65

Maximum Supply Voltage

230V ac

Standards/Approvals

UKCA

Overall Width

198mm

Hazardous Area Certification

No

Current Rating

3.6mA

Output Type

Relay

Series

7ML6013

Number of Outputs

3

COO (Country of Origin):
CA
The Siemens continuous level measurement solution excels in accurately monitoring liquids, slurries, and solids across diverse industrial applications, ensuring reliable and efficient control for process optimisation.

Configurable HMI display with menu-driven parameters for ease of use

Advanced echo processing facilitates accurate measurements in challenging conditions

Multiple communication protocols available, including HART and Modbus

Remote configuration and diagnostic management Streamline operations

Seamless integration into existing systems enhances functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy