Siemens Level Controller -, Threaded 1 4 to 20 mA Input 30V dc-Rated

Subtotal (1 unit)*

£990.81

(exc. VAT)

£1,188.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£990.81

*price indicative

RS Stock No.:
814-456
Mfr. Part No.:
7ML5110-1DF07-4BF3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Inputs

1

Product Type

Level Controller

Overall Length

350mm

Mount Type

Threaded

Overall Depth

222mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

IP Rating

IP66

Maximum Supply Voltage

30V dc

Overall Width

184mm

Standards/Approvals

CE

Hazardous Area Certification

No

Input Type

4 to 20 mA

Number of Outputs

1

COO (Country of Origin):
CA
The Siemens ultrasonic level transmitter designed for precise continuous level measurement in various liquids and solids. Its robust design ensures reliability in challenging environments.

Continuous level measurement up to 12 m (40 ft) for diverse applications

Auto False Echo Suppression enhances measurement accuracy by avoiding fixed obstructions

Features HART communication and mA output on all models for easy integration

ETFE or PVDF transducers provide excellent chemical compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy