Siemens 7ML6003 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay

Image representative of range

Subtotal (1 unit)*

£1,408.95

(exc. VAT)

£1,690.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,408.95

*price indicative

RS Stock No.:
814-432
Mfr. Part No.:
7ML6003-1BC10-1AA3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Level Controller

Number of Inputs

2

Probe Voltage

250V ac

Overall Length

240mm

Mount Type

Wall Mount

Overall Depth

87mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Terminal Type

Screw

IP Rating

IP20, IP54, IP65

Maximum Supply Voltage

230V ac

Standards/Approvals

UKCA

Overall Width

161mm

Hazardous Area Certification

No

Output Type

Relay

Series

7ML6003

Current Rating

3.6mA

Number of Outputs

6

COO (Country of Origin):
CA
The Siemens level measurement controller is designed for continuous level monitoring. It excels in providing precise measurement capabilities for liquids, slurries, and solids across various industrial applications.

Configurable HMI display with multi-language support enhances user interaction

Supports digital communications including Modbus TCP and PROFIBUS for versatile integrations

Advanced echo processing and false-echo suppression ensure accurate measurements in challenging conditions

Remote configuration and diagnostic management Streamline maintenance and operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy