Siemens 7ML6013 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- RS Stock No.:
- 814-424
- Mfr. Part No.:
- 7ML6013-1BC10-1AA3
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,408.95
(exc. VAT)
£1,690.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,408.95 |
*price indicative
- RS Stock No.:
- 814-424
- Mfr. Part No.:
- 7ML6013-1BC10-1AA3
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Inputs | 2 | |
| Product Type | Level Controller | |
| Probe Voltage | 250V ac | |
| Overall Length | 240mm | |
| Mount Type | Wall Mount | |
| Overall Depth | 87mm | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP20, IP54, IP65 | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | UKCA | |
| Overall Width | 161mm | |
| Hazardous Area Certification | No | |
| Series | 7ML6013 | |
| Output Type | Relay | |
| Current Rating | 3.6mA | |
| Number of Outputs | 6 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Inputs 2 | ||
Product Type Level Controller | ||
Probe Voltage 250V ac | ||
Overall Length 240mm | ||
Mount Type Wall Mount | ||
Overall Depth 87mm | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP20, IP54, IP65 | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals UKCA | ||
Overall Width 161mm | ||
Hazardous Area Certification No | ||
Series 7ML6013 | ||
Output Type Relay | ||
Current Rating 3.6mA | ||
Number of Outputs 6 | ||
- COO (Country of Origin):
- CA
The Siemens continuous level measurement solution offers precise monitoring for various applications, ensuring reliable data for liquids, slurries, and solids to optimise industrial processes.
User-friendly HMI display with multilingual support for seamless configuration
Enhanced echo processing technology delivers accurate readings in challenging environments
Integrated diagnostics and health monitoring promote proactive maintenance
Flexible connectivity options enable seamless integration across different communication protocols
Related links
- Siemens 7ML6013 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6013 Series Level Controller -, Panel Mount 2 230V ac-Rated Relay
- Siemens 7ML6013 Series Level Controller -, Wall Mount 2 30V dc-Rated Relay
- Siemens 7ML6003 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens Level Controller -, Wall Mount 2 230V ac-Rated 4 to 20 mA
- Siemens 7ML6023 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6014 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6024 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
