Radium 24V White LED Strip, 2700K Colour Temp, 1 m Length
- RS Stock No.:
- 711-437
- Mfr. Part No.:
- RSTA4251
- Brand:
- Radium
Image representative of range
Subtotal (1 unit)*
£7.85
(exc. VAT)
£9.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.85 |
*price indicative
- RS Stock No.:
- 711-437
- Mfr. Part No.:
- RSTA4251
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 1m | |
| Strip Width | 10mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 480 | |
| Colour Temperature | 2700K | |
| IP Rating | IP20 | |
| Power Per Metre | 10W | |
| Typical Luminous Flux lm/m | 890lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 50mm | |
| Series | 1000ZP EH | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Radium | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 1m | ||
Strip Width 10mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 480 | ||
Colour Temperature 2700K | ||
IP Rating IP20 | ||
Power Per Metre 10W | ||
Typical Luminous Flux lm/m 890lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 50mm | ||
Series 1000ZP EH | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Radium LED Strip is a premium lighting solution designed for versatile applications, providing an exceptional luminous output of 890 lumens per metre. Engineered to operate efficiently on 24V DC, this LED strip is perfect for both domestic and commercial environments. With a lifespan of up to 50,000 hours, it ensures long-lasting performance while maintaining a warm colour temperature of 2700K, Ideal for creating inviting atmospheres. The product is also dimmable when used with an appropriate driver, offering flexibility in lighting design. Its adhesive backing allows for easy installation on various surfaces, making it adaptable to your specific needs.
Generates 890 lumens per metre which ensuring bright, effective illumination
Warm colour temperature of 2700K creates a cosy ambiance suitable for any setting
Designed for longevity, boasting an impressive lifespan of 50,000 hours
Operates on safe 24V DC which making it perfect for low-voltage applications
Dimmable functionality provides flexibility in lighting levels when used with compatible drivers
Adhesive backing allows for straightforward installation without the need for additional fixtures
Two-pole design ensures reliable electrical connections
IP20 rating makes it suitable for indoor use, Ideal for various lighting projects
Compatible with a wide range of control gear, enhancing usability in multiple scenarios
Related links
- Radium 24V White LED Strip 1 m Length
- Radium 24V White LED Strip 3 m Length
- Radium 24V White LED Strip 5 m Length
- Radium 24V White LED Strip 10 m Length
- Radium 24V Blue Red 2700K Colour Temp, 1 m Length
- Radium 24V Blue Red 2700K Colour Temp, 3 m Length
- Radium 24V White LED Strip 1 m Length
- Radium 24V White LED Strip 1 m Length
