LEDVANCE 53 W Rectangular LED Panel Light, Cool White, 4000K, L 1.195 m W 595mm
- RS Stock No.:
- 286-0007
- Mfr. Part No.:
- 4099854113680
- Brand:
- LEDVANCE
Subtotal (1 box of 2 units)*
£190.67
(exc. VAT)
£228.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £190.67 | £95.335 |
*price indicative
- RS Stock No.:
- 286-0007
- Mfr. Part No.:
- 4099854113680
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Panel Light | |
| Lamp Type | LED | |
| Length | 1.195m | |
| Width | 595mm | |
| Luminous Flux | 5830lm | |
| Housing Material | Steel, Polystyrene | |
| Depth | 34mm | |
| Lamp Shape | Rectangular | |
| Lamp Supplied | Yes | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Power | 53W | |
| Luminous Efficacy | 110Lm/W | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -10°C | |
| Voltage | 220V, 240V | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CE/CB/TV/UKCA/EAC | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Panel Light | ||
Lamp Type LED | ||
Length 1.195m | ||
Width 595mm | ||
Luminous Flux 5830lm | ||
Housing Material Steel, Polystyrene | ||
Depth 34mm | ||
Lamp Shape Rectangular | ||
Lamp Supplied Yes | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Power 53W | ||
Luminous Efficacy 110Lm/W | ||
Lifespan 50000h | ||
Minimum Operating Temperature -10°C | ||
Voltage 220V, 240V | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CE/CB/TV/UKCA/EAC | ||
- COO (Country of Origin):
- CN
The LEDVANCE Rectangular recessed panel luminaires tailored for 1200 x 600 mm ceiling systems offer advantages such as low flicker light via special electronic control gear, energy savings up to 110 lm/W system efficacy, and an external driver ensuring flexibility and easy installation. DALI ECG versions are also available, supported by a 5-year guarantee. These luminaires are suitable for direct replacements of fluorescent lamp fixtures, serving diverse applications like offices, conference rooms, reception areas, foyers, corridors, elevators, and are compatible with recessed ceiling systems measuring 1200 x 600 mm, providing efficient and visually comfortable lighting solutions.
Extruded aluminium frame
Polystyrene diffuser
Lifetime (L80/B10) up to 50000 h (at 25 °C)
Related links
- LEDVANCE 53 W Rectangular LED Panel Light 4000K, L 1.195 m W 595mm
- RS PRO 42 W Rectangular LED Panel Light 4000K, L 1.195 m W 595mm
- LEDVANCE 35 W Rectangular LED Panel Light 4000K, L 1.195 m W 295mm
- LEDVANCE 33 W Rectangular LED Panel Light 4000K, L 1.195 m W 295mm
- RS PRO 45 W Rectangular LED Panel Light 4000K, L 1.2 m W 595mm
- RS PRO 50 W Rectangular LED Panel Light L 1.195 m W 595mm
- RS PRO 42 W Rectangular LED Panel Light L 1.195 m W 595mm
- LEDVANCE 42 W Rectangular LED Panel Light 4000K, L 1195 mm W 595mm
