LEDVANCE 30 W Rectangular LED Panel Light, White, 4000K, L 1.195 m W 295mm

Image representative of range

Subtotal (1 unit)*

£219.94

(exc. VAT)

£263.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£219.94

*price indicative

RS Stock No.:
895-822
Mfr. Part No.:
4099854735769
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Type

LED

Product Type

LED Panel Light

Length

1.195m

Width

295mm

Luminous Flux

4200lm

Housing Material

Aluminium

Depth

34mm

Number of Lamps

1

Lamp Shape

Rectangular

Lamp Supplied

Yes

Colour

White

Colour Temperature

4000K

Power

30W

Luminous Efficacy

140Lm/W

Lifespan

100000h

Minimum Operating Temperature

-10°C

Voltage

240V

Maximum Operating Temperature

45°C

IP Rating

IP20, IP50

Series

PL Comp

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The LEDVANCE Advanced recessed luminaire designed for optimal energy efficiency and versatile luminosity, specifically crafted for recessed ceiling systems with precise dimensions and excellent luminosity output.

Highly versatile with selectable lumen levels and light colours

Delivers energy savings with system efficacy of up to 140lm/W

Equipped with a lifetime of up to 75,000 hours at 25 °C

Featuring an IP50 rating, it offers solid protection against dust

Constructed with a lightweight yet Durable aluminium frame

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy