PowerLED 30 W Square Panel Light, Neutral White, 4000K, L 595 mm W 595mm

Subtotal (1 unit)*

£23.00

(exc. VAT)

£27.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 40 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.00

*price indicative

RS Stock No.:
793-909
Mfr. Part No.:
BPOC-6060
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Lamp Type

LED

Product Type

Panel Light

Length

595mm

Luminous Flux

3600lm

Width

595mm

Housing Material

Polycarbonate

Depth

32mm

Number of Lamps

1

Lamp Supplied

Yes

Lamp Shape

Square

Colour Temperature

4000K

Colour

Neutral White

Luminous Efficacy

120Lm/W

Power

30W

Lifespan

50000h

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

IP Rating

IP20

Series

BPOC

COO (Country of Origin):
CN
The PowerLED BPOC 30w LED Ceiling Panel lights designed to provide high-efficiency and flicker-free illumination for modern interiors. These 600 x 600mm panels are engineered for a seamless fit into standard grid ceilings,

High luminous efficacy of 120 lumens per watt delivering a bright 3600 lumen output

Long operational life of 50000 hours to minimize replacement and maintenance costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy