PowerLED 30 W Rectangular Panel Light, Neutral White, 4000K, L 600 mm W 600mm

Image representative of range

Subtotal (1 unit)*

£91.18

(exc. VAT)

£109.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.18

*price indicative

RS Stock No.:
849-469
Mfr. Part No.:
BPOC-6060-EM
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Lamp Type

LED

Product Type

Panel Light

Length

600mm

Luminous Flux

3600lm

Width

600mm

Depth

32mm

Lamp Shape

Rectangular

Colour

Neutral White

Colour Temperature

4000K

Power

30W

Luminous Efficacy

120Lm/W

Voltage

240V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Series

BPOC

IP Rating

IP20

COO (Country of Origin):
CN
The PowerLED BPOC 30w LED Ceiling Panel lights designed to provide high-efficiency and flicker-free illumination for modern interiors. These 600 x 600mm panels are engineered for a seamless fit into standard grid ceilings,

High luminous efficacy of 120 lumens per watt delivering a bright 3600 lumen output

Long operational life of 50000 hours to minimize replacement and maintenance costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy