PowerLED 30 W Rectangular Panel Light, Neutral White, 4000K, L 1.2 m W 300mm

Image representative of range

Subtotal (1 unit)*

£105.64

(exc. VAT)

£126.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£105.64

*price indicative

RS Stock No.:
849-470
Mfr. Part No.:
BPOC-30120-EM
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Lamp Type

LED

Product Type

Panel Light

Length

1.2m

Luminous Flux

3600lm

Width

300mm

Housing Material

Polycarbonate

Depth

32mm

Lamp Shape

Rectangular

Lamp Supplied

Yes

Colour

Neutral White

Colour Temperature

4000K

Power

30W

Luminous Efficacy

120Lm/W

Voltage

240V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

IP Rating

IP20

Series

BPOC

COO (Country of Origin):
CN
The PowerLED BPOC 30w LED Ceiling Panel lights designed for uniform and flicker-free illumination in professional environments.

High luminous efficacy delivering approximately 3500 lumens for bright area coverage

Robust and slim design featuring a seamless powder-coated aluminum frame

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy