Ledil CP19131_AMY-50-RS-C2, Amy 50 Series 1-Way LED Lens 15 ° Oval Beam
- RS Stock No.:
- 648-802
- Mfr. Part No.:
- CP19131_AMY-50-RS-C2
- Brand:
- Ledil
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.94
(exc. VAT)
£4.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 295 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.94 |
| 10 - 49 | £3.19 |
| 50 - 99 | £2.44 |
| 100 + | £2.23 |
*price indicative
- RS Stock No.:
- 648-802
- Mfr. Part No.:
- CP19131_AMY-50-RS-C2
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Amy 50 | |
| Product Type | LED Lens | |
| Lens Shape | Round | |
| Number of LEDs Per Lens | 1 | |
| Lens Colour | Clear | |
| Emission Pattern | Oval | |
| Lens Material | Polymethyl Methacrylate | |
| Viewing Angle | 15 ° | |
| Fixing Method | Socket | |
| Diameter | 49.9mm | |
| Height | 11mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Amy 50 | ||
Product Type LED Lens | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Clear | ||
Emission Pattern Oval | ||
Lens Material Polymethyl Methacrylate | ||
Viewing Angle 15 ° | ||
Fixing Method Socket | ||
Diameter 49.9mm | ||
Height 11mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Ledil LED lens made from PMMA material. It features a fastening socket for secure attachment and is designed to efficiently focus and direct LED light. Ideal for applications requiring high clarity and precise illumination.
ROHS compliant
Socket fastening
Related links
- Ledil CP19127_AMY-50-S2-C2, Amy 50 Series 1-Way LED Lens 15 ° Oval Beam
- Ledil CP19129_AMY-50-O-C2, Amy 50 Series 1-Way LED Lens 50 ° Oval Beam
- Ledil CP19050_AMY-70-WAS-C2, Amy 50 Series 1-Way LED Lens 15 ° Elliptical Beam
- Ledil CP17596_TINA-SC-O, Tina Series 1-Way LED Lens 35 + 15° Oval Beam
- Ledil, Tina Series 1-Way LED Lens 35 + 15° Oval Beam
- Ledil FP18208_LISA3-O-CLIP16, LISA3 Series 1-Way LED Lens 15 x 50 ° Oval Beam
- Ledil CP19045_AMY-70-RS-C2, Amy 70 Series 1-Way LED Lens 13 ° Elliptical Beam
- Ledil CP19044_AMY-70-O-C2, Amy 70 Series 1-Way LED Lens 60 ° Oval Beam
