Ledil CP19125_AMY-50-W-C2, Amy 50 Series 1-Way LED Lens 36 ° Elliptical Beam

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.68

(exc. VAT)

£4.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.68
10 - 49£2.98
50 - 99£2.28
100 +£2.23

*price indicative

RS Stock No.:
648-799
Mfr. Part No.:
CP19125_AMY-50-W-C2
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Amy 50

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

1

Emission Pattern

Elliptical

Lens Colour

Clear

Lens Material

Polymethyl Methacrylate

Viewing Angle

36 °

Fixing Method

Socket

Diameter

49.9mm

Height

11mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Ledil LED lens made from PMMA material. It features a fastening socket for secure attachment and is designed to efficiently focus and direct LED light. Ideal for applications requiring high clarity and precise illumination.

ROHS compliant

Socket fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy