Ledil CP19050_AMY-70-WAS-C2, Amy 50 Series 1-Way LED Lens 15 ° Elliptical Beam

Bulk discount available

Subtotal (1 unit)*

£3.95

(exc. VAT)

£4.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 272 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.95
10 - 49£3.84
50 - 99£3.74
100 +£3.65

*price indicative

RS Stock No.:
648-803
Mfr. Part No.:
CP19050_AMY-70-WAS-C2
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Amy 50

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

1

Emission Pattern

Elliptical

Lens Colour

Clear

Lens Material

Polymethyl Methacrylate

Viewing Angle

15 °

Fixing Method

Socket

Diameter

69.9mm

Height

13mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Ledil LED lens made from PMMA material. It features a fastening socket for secure attachment and is designed to efficiently focus and direct LED light. Ideal for applications requiring high clarity and precise illumination.

ROHS compliant

Socket fastening

Related links