Ledil CP19128_AMY-50-WAS-C2, Amy 50 Series LED Lens, Asymmetric Beam

Bulk discount available

Subtotal (1 unit)*

£3.78

(exc. VAT)

£4.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.78
10 - 49£3.06
50 - 99£2.34
100 +£2.23

*price indicative

RS Stock No.:
648-792
Mfr. Part No.:
CP19128_AMY-50-WAS-C2
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Amy 50

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

1

Emission Pattern

Asymmetric

Lens Colour

Clear

Lens Material

Polymethyl Methacrylate (PMMA)

COO (Country of Origin):
CN
The Ledil LED lens made from PMMA material. It features a fastening socket for secure attachment and is designed to efficiently focus and direct LED light. Ideal for applications requiring high clarity and precise illumination.

ROHS compliant
Socket fastening

Related links