Ledil CP19129_AMY-50-O-C2, Amy 50 Series 1-Way LED Lens 50 ° Oval Beam
- RS Stock No.:
- 648-798
- Mfr. Part No.:
- CP19129_AMY-50-O-C2
- Brand:
- Ledil
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.78
(exc. VAT)
£4.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 297 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.78 |
| 10 - 49 | £3.06 |
| 50 - 99 | £2.34 |
| 100 + | £2.23 |
*price indicative
- RS Stock No.:
- 648-798
- Mfr. Part No.:
- CP19129_AMY-50-O-C2
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Amy 50 | |
| Product Type | LED Lens | |
| Lens Shape | Round | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Oval | |
| Lens Colour | Clear | |
| Lens Material | Polymethyl Methacrylate | |
| Viewing Angle | 50 ° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Amy 50 | ||
Product Type LED Lens | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Oval | ||
Lens Colour Clear | ||
Lens Material Polymethyl Methacrylate | ||
Viewing Angle 50 ° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Ledil LED lens made from PMMA material. It features a fastening socket for secure attachment and is designed to efficiently focus and direct LED light. Ideal for applications requiring high clarity and precise illumination.
ROHS compliant
Socket fastening
Related links
- Ledil CP19131_AMY-50-RS-C2, Amy 50 Series 1-Way LED Lens 15 ° Oval Beam
- Ledil CP19127_AMY-50-S2-C2, Amy 50 Series 1-Way LED Lens 15 ° Oval Beam
- Ledil CP19126_AMY-50-WW-C2, Amy 50 Series 1-Way LED Lens 36 ° Wide Beam
- Ledil FN15998_RONDA-O-C, Ronda Series 1-Way LED Lens 50 ° Oval Beam
- Ledil CP19124_AMY-50-M-C2, Amy 50 Series 1-Way LED Lens 24 ° Elliptical Beam
- Ledil CP19123_AMY-50-S-C2, Amy 50 Series 1-Way LED Lens 18 ° Elliptical Beam
- Ledil CP19125_AMY-50-W-C2, Amy 50 Series 1-Way LED Lens 36 ° Elliptical Beam
- Ledil CP19128_AMY-50-WAS-C2, Amy 50 Series 1-Way LED Lens Asymmetric Beam
