Ledil CP19127_AMY-50-S2-C2, Amy 50 Series LED Lens, 15 ° Oval Beam
- RS Stock No.:
- 648-801
- Mfr. Part No.:
- CP19127_AMY-50-S2-C2
- Brand:
- Ledil
Bulk discount available
Subtotal (1 unit)*
£3.94
(exc. VAT)
£4.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 298 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.94 |
| 10 - 49 | £3.19 |
| 50 - 99 | £2.44 |
| 100 + | £2.23 |
*price indicative
- RS Stock No.:
- 648-801
- Mfr. Part No.:
- CP19127_AMY-50-S2-C2
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Amy 50 | |
| Lens Shape | Round | |
| Product Type | LED Lens | |
| Number of LEDs Per Lens | 1 | |
| Lens Colour | Clear | |
| Emission Pattern | Oval | |
| Lens Material | Polymethyl Methacrylate (PMMA) | |
| Viewing Angle | 15 ° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Amy 50 | ||
Lens Shape Round | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Clear | ||
Emission Pattern Oval | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Viewing Angle 15 ° | ||
- COO (Country of Origin):
- CN
The Ledil LED lens made from PMMA material. It features a fastening socket for secure attachment and is designed to efficiently focus and direct LED light. Ideal for applications requiring high clarity and precise illumination.
ROHS compliant
Socket fastening
Socket fastening
Related links
- Ledil CP19131_AMY-50-RS-C2 15 ° Oval Beam
- Ledil CP19129_AMY-50-O-C2 50 ° Oval Beam
- Ledil CP19050_AMY-70-WAS-C2 15 ° Elliptical Beam
- Ledil CP19123_AMY-50-S-C2 18 ° Elliptical Beam
- Ledil CP19125_AMY-50-W-C2 36 ° Elliptical Beam
- Ledil CP19124_AMY-50-M-C2 24 ° Elliptical Beam
- Ledil CP19126_AMY-50-WW-C2 36 ° Wide Beam
- Ledil CP19128_AMY-50-WAS-C2 Asymmetric Beam
