PowerLED 1 Output LED Driver, 12V dc, 60 W, 5A Dimmable LED Driver
- RS Stock No.:
- 793-913
- Mfr. Part No.:
- PCV1261
- Brand:
- PowerLED
Subtotal (1 unit)*
£32.35
(exc. VAT)
£38.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
- Plus 25 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.35 |
*price indicative
- RS Stock No.:
- 793-913
- Mfr. Part No.:
- PCV1261
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Output Voltage | 12V dc | |
| Product Type | LED Driver | |
| Maximum Output Power | 60W | |
| Input Voltage | 240V ac | |
| Mount Type | Chassis Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | Dimmable | |
| Input Voltage Type | AC | |
| Terminal Type | Terminal | |
| Driver Current | 5A | |
| LED Voltage | 12V dc | |
| Standards/Approvals | RoHS | |
| Series | PCV61 | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Output Voltage 12V dc | ||
Product Type LED Driver | ||
Maximum Output Power 60W | ||
Input Voltage 240V ac | ||
Mount Type Chassis Mount | ||
Sub Type LED Driver | ||
Dimming Operation Dimmable | ||
Input Voltage Type AC | ||
Terminal Type Terminal | ||
Driver Current 5A | ||
LED Voltage 12V dc | ||
Standards/Approvals RoHS | ||
Series PCV61 | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The PowerLED Drivers designed to power 12Vdc LED lighting systems. These drivers are Ideal for providing stable and reliable power to indoor LED strip tapes, display case lighting, and architectural accent fixtures.
High operational reliability and long service life for consistent indoor performance
Built-in protection against overload and short circuit and over temperature faults
Related links
- PowerLED 1 Output LED Driver 30 W, 2.5A Dimmable LED Driver
- PowerLED 1 Output LED Driver 102 W, 8.5A DALI2 LED Driver
- PowerLED 1 Output LED Driver 150 W, 1A DC Dimming LED Driver
- PowerLED 1 Output LED Driver 50 W DC Dimming LED Driver
- PowerLED IP20 1 Output LED Driver 60 W, 5A LED Driver
- PowerLED 5 Output LED Driver 60 W, 5A
- PowerLED 1 Output LED Driver 60 W, 2.5A LED Driver
- RS PRO IP67 1 Output LED Driver 60 W, 5A Constant Voltage LED Driver
