PowerLED 1 Output LED Driver, 12V dc, 150 W, 1A DC Dimming LED Driver
- RS Stock No.:
- 793-893
- Mfr. Part No.:
- PCV12151
- Brand:
- PowerLED
Subtotal (1 unit)*
£67.13
(exc. VAT)
£80.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.13 |
*price indicative
- RS Stock No.:
- 793-893
- Mfr. Part No.:
- PCV12151
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Output Voltage | 12V dc | |
| Product Type | LED Driver | |
| Maximum Output Power | 150W | |
| Input Voltage | 240V ac | |
| Mount Type | Chassis Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | DC Dimming | |
| Input Voltage Type | AC | |
| Terminal Type | Terminal | |
| LED Voltage | 12V dc | |
| Driver Current | 1A | |
| Number of Outputs | 1 | |
| Standards/Approvals | RoHS | |
| Series | PCV12 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Output Voltage 12V dc | ||
Product Type LED Driver | ||
Maximum Output Power 150W | ||
Input Voltage 240V ac | ||
Mount Type Chassis Mount | ||
Sub Type LED Driver | ||
Dimming Operation DC Dimming | ||
Input Voltage Type AC | ||
Terminal Type Terminal | ||
LED Voltage 12V dc | ||
Driver Current 1A | ||
Number of Outputs 1 | ||
Standards/Approvals RoHS | ||
Series PCV12 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The PowerLED Drivers designed to power 12Vdc LED lighting systems. These drivers are Ideal for providing stable and reliable power to indoor LED strip tapes, display case lighting, and architectural accent fixtures.
High operational reliability and long service life for consistent indoor performance
Built-in protection against overload and short circuit and over temperature faults
Related links
- PowerLED 1 Output LED Driver 50 W DC Dimming LED Driver
- PowerLED 1 Output LED Driver 50 W DC Dimming LED Driver
- PowerLED 1 Output LED Driver 100 W DC Dimming LED Driver
- PowerLED 1 Output LED Driver 102 W, 8.5A DALI2 LED Driver
- PowerLED 1 Output LED Driver 60 W, 5A Dimmable LED Driver
- PowerLED 1 Output LED Driver 30 W, 2.5A Dimmable LED Driver
- MEAN WELL IP67 12V 5A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 12V 3.33A 3 in 1 Dimming LED Driver
