PowerLED 1 Output LED Driver, 24V dc, 50 W, 2.08A DALI, DC Dimming LED Driver

Subtotal (1 unit)*

£59.83

(exc. VAT)

£71.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.83

*price indicative

RS Stock No.:
793-899
Mfr. Part No.:
DA-50-24-REV-A
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Product Type

LED Driver

Output Voltage

24V dc

Maximum Output Power

50W

Input Voltage

240V ac

Mount Type

Chassis Mount

Sub Type

LED Driver

Dimming Operation

DALI, DC Dimming

Input Voltage Type

AC

Terminal Type

Screw

LED Voltage

24V dc

Driver Current

2.08A

Series

DA-50

Number of Outputs

1

Primary Type

LED Driver

COO (Country of Origin):
CN
The PowerLED LED Drivers designed to provide precise digital dimming and high-efficiency power management for professional lighting systems. These drivers are available in 12Vdc and 24Vdc constant voltage output versions.

Advanced DALI-2 digital Interface for individual or group addressable lighting control

Smooth flicker free dimming performance ranging from 0.1% to 100%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy