PowerLED 1 Output LED Driver, 12V dc, 50 W, 4.16A DALI, DC Dimming LED Driver
- RS Stock No.:
- 793-898
- Mfr. Part No.:
- DA-50-12-REV-A
- Brand:
- PowerLED
Subtotal (1 unit)*
£70.65
(exc. VAT)
£84.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.65 |
*price indicative
- RS Stock No.:
- 793-898
- Mfr. Part No.:
- DA-50-12-REV-A
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Output Voltage | 12V dc | |
| Product Type | LED Driver | |
| Maximum Output Power | 50W | |
| Input Voltage | 240V ac | |
| Mount Type | Chassis Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI, DC Dimming | |
| Input Voltage Type | AC | |
| Terminal Type | Screw | |
| LED Voltage | 12V dc | |
| Driver Current | 4.16A | |
| Number of Outputs | 1 | |
| Series | DA-50 Series | |
| Configuration | Dual | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Output Voltage 12V dc | ||
Product Type LED Driver | ||
Maximum Output Power 50W | ||
Input Voltage 240V ac | ||
Mount Type Chassis Mount | ||
Sub Type LED Driver | ||
Dimming Operation DALI, DC Dimming | ||
Input Voltage Type AC | ||
Terminal Type Screw | ||
LED Voltage 12V dc | ||
Driver Current 4.16A | ||
Number of Outputs 1 | ||
Series DA-50 Series | ||
Configuration Dual | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The PowerLED LED Drivers designed to provide precise digital dimming and high-efficiency power management for professional lighting systems. These drivers are available in 12Vdc and 24Vdc constant voltage output versions.
Advanced DALI-2 digital Interface for individual or group addressable lighting control
Smooth flicker free dimming performance ranging from 0.1% to 100%
Related links
- PowerLED 1 Output LED Driver 50 W DC Dimming LED Driver
- PowerLED 1 Output LED Driver 30 W, 2.5A Dimmable LED Driver
- PowerLED IP20 4 Output LED Driver 100 W, 4.16A DALI LED Driver
- PowerLED 1 Output LED Driver 30 W, 1.25A DALI2 LED Driver
- PowerLED 1 Output LED Driver 100 W DC Dimming LED Driver
- PowerLED 1 Output LED Driver 102 W, 8.5A DALI2 LED Driver
- PowerLED 1 Output LED Driver 150 W, 1A DC Dimming LED Driver
- PowerLED 1 Output LED Driver 100 W, 4.16A LED Driver
