PowerLED 1 Output LED Driver, 24V dc, 100 W, 4.16A LED Driver
- RS Stock No.:
- 793-892
- Mfr. Part No.:
- PCV24101
- Brand:
- PowerLED
Subtotal (1 unit)*
£49.09
(exc. VAT)
£58.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.09 |
*price indicative
- RS Stock No.:
- 793-892
- Mfr. Part No.:
- PCV24101
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Output Voltage | 24V dc | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 240V ac | |
| Mount Type | Chassis Mount | |
| Sub Type | LED Driver | |
| Terminal Type | Terminal | |
| Input Voltage Type | AC | |
| Driver Current | 4.16A | |
| LED Voltage | 24V dc | |
| Standards/Approvals | RoHS | |
| Series | PCV101 REV-A Series | |
| Number of Outputs | 1 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Output Voltage 24V dc | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 240V ac | ||
Mount Type Chassis Mount | ||
Sub Type LED Driver | ||
Terminal Type Terminal | ||
Input Voltage Type AC | ||
Driver Current 4.16A | ||
LED Voltage 24V dc | ||
Standards/Approvals RoHS | ||
Series PCV101 REV-A Series | ||
Number of Outputs 1 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The PowerLED Drivers designed to power 12Vdc LED lighting systems. These drivers are Ideal for providing stable and reliable power to indoor LED strip tapes, display case lighting, and architectural accent fixtures.
High operational reliability and long service life for consistent indoor performance
Built-in protection against overload and short circuit and over temperature faults
Related links
- PowerLED 5 Output LED Driver 100 W, 4.16A LED Driver
- PowerLED 1 Output LED Driver 100 W DC Dimming LED Driver
- PowerLED 1 Output LED Driver 50 W DC Dimming LED Driver
- PowerLED IP20 4 Output LED Driver 100 W, 4.16A DALI LED Driver
- PowerLED 1 Output LED Driver 60 W, 2.5A LED Driver
- PowerLED LED Driver 50 W, 4.16A Dimmable
- PowerLED 1 Output LED Driver 30 W, 1.25A DALI2 LED Driver
- PowerLED 1 Output LED Driver 50 W DC Dimming LED Driver
