PowerLED 1 Output LED Driver, 24V dc, 60 W, 2.5A LED Driver
- RS Stock No.:
- 793-914
- Mfr. Part No.:
- PCV2461
- Brand:
- PowerLED
Subtotal (1 unit)*
£32.35
(exc. VAT)
£38.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £32.35 |
*price indicative
- RS Stock No.:
- 793-914
- Mfr. Part No.:
- PCV2461
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Driver | |
| Output Voltage | 24V dc | |
| Maximum Output Power | 60W | |
| Input Voltage | 240V ac | |
| Mount Type | Chassis Mount | |
| Sub Type | LED Driver | |
| Input Voltage Type | AC | |
| Terminal Type | Terminal | |
| LED Voltage | 24V dc | |
| Driver Current | 2.5A | |
| Number of Outputs | 1 | |
| Series | PCV61 | |
| Standards/Approvals | RoHS | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Driver | ||
Output Voltage 24V dc | ||
Maximum Output Power 60W | ||
Input Voltage 240V ac | ||
Mount Type Chassis Mount | ||
Sub Type LED Driver | ||
Input Voltage Type AC | ||
Terminal Type Terminal | ||
LED Voltage 24V dc | ||
Driver Current 2.5A | ||
Number of Outputs 1 | ||
Series PCV61 | ||
Standards/Approvals RoHS | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The PowerLED Drivers designed to power 12Vdc LED lighting systems. These drivers are Ideal for providing stable and reliable power to indoor LED strip tapes, display case lighting, and architectural accent fixtures.
High operational reliability and long service life for consistent indoor performance
Built-in protection against overload and short circuit and over temperature faults
Related links
- PowerLED IP20 1 Output LED Driver 60 W, 2.5A LED Driver
- PowerLED 5 Output LED Driver 60 W, 2.5A LED Driver
- MEAN WELL IP67 1 Output LED Driver 60 W, 2.5A LED Driver
- MEAN WELL IP64 1 Output LED Driver 60 W, 2.5A LED Driver
- MEAN WELL IP67 5 Output LED Driver 60 W, 2.5A LED Driver
- RS PRO IP67 1 Output LED Driver 60 W, 2.5A Constant Voltage LED Driver
- PowerLED 1 Output LED Driver 100 W, 4.16A LED Driver
- PowerLED 1 Output LED Driver 30 W, 1.25A DALI2 LED Driver
