PowerLED IP20 1 Output LED Driver, 24V dc, 150 W, 6.25A Triac DRIVER

Subtotal (1 unit)*

£100.89

(exc. VAT)

£121.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.89

*price indicative

RS Stock No.:
793-908
Mfr. Part No.:
UVC24150TD-REV-A
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Product Type

LED Driver

Output Voltage

24V dc

Maximum Output Power

150W

Input Voltage

240V ac

Mount Type

Surface Mount

Sub Type

DRIVER

Dimming Operation

Triac

Terminal Type

Pre Wire

Input Voltage Type

AC

IP Rating

IP20

Driver Current

6.25A

LED Voltage

24V dc

Operating Modes

Constant Voltage

Series

UVC200ETD

Number of Outputs

1

Standards/Approvals

EN61347‑1

Primary Type

AC to DC

COO (Country of Origin):
CN
The PowerLED Constant Voltage Driver is a robust 150W solution engineered for high-capacity 24V lighting systems. This versatile unit provides a professional power solution for demanding LED strip and downlight installations in various environments.

Smooth dimming range from 1 to 100 percent

Water resistant IP67-rated housing

Compatible with leading and trailing edge dimmers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy