PowerLED IP20 1 Output LED Driver, 24V dc, 150 W, 6.25A Constant Voltage
- RS Stock No.:
- 793-894
- Mfr. Part No.:
- PCV24151
- Brand:
- PowerLED
Image representative of range
Subtotal (1 unit)*
£67.13
(exc. VAT)
£80.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.13 |
*price indicative
- RS Stock No.:
- 793-894
- Mfr. Part No.:
- PCV24151
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Driver | |
| Output Voltage | 24V dc | |
| Maximum Output Power | 150W | |
| Input Voltage | 240V ac | |
| Mount Type | Surface | |
| Sub Type | Constant Voltage | |
| Input Voltage Type | AC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Driver Current | 6.25A | |
| LED Voltage | 24V dc | |
| Operating Modes | Constant Voltage | |
| Series | PCV | |
| Number of Outputs | 1 | |
| Standards/Approvals | EN61347-2-13 | |
| Primary Type | AC to DC | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Driver | ||
Output Voltage 24V dc | ||
Maximum Output Power 150W | ||
Input Voltage 240V ac | ||
Mount Type Surface | ||
Sub Type Constant Voltage | ||
Input Voltage Type AC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Driver Current 6.25A | ||
LED Voltage 24V dc | ||
Operating Modes Constant Voltage | ||
Series PCV | ||
Number of Outputs 1 | ||
Standards/Approvals EN61347-2-13 | ||
Primary Type AC to DC | ||
- COO (Country of Origin):
- CN
The PowerLED Drivers designed to power 12Vdc LED lighting systems. These drivers are Ideal for providing stable and reliable power to indoor LED strip tapes, display case lighting, and architectural accent fixtures.
High operational reliability and long service life for consistent indoor performance
Built-in protection against overload and short circuit and over temperature faults
Related links
- PowerLED IP20 1 Output LED Driver 150 W, 6.25A Triac DRIVER
- RS PRO IP67 1 Output LED Driver 150 W, 6.25A Constant Voltage LED Driver
- PowerLED IP20 1 Output LED Driver 75 W, 6.25A LED Driver
- PowerLED IP20 1 Output LED Driver 60 W, 2.5A LED Driver
- PowerLED IP20 1 Output LED Driver 100 W, 4.17A LED Driver
- PowerLED IP20 1 Output LED Driver 75 W, 3.12A LED Driver
- PowerLED IP20 1 Output LED Driver 45 W, 1.9A LED Driver
- PowerLED IP20 1 Output LED Driver 30 W, 170mA LED Driver
