PowerLED IP67 1 Output LED Driver, 24V dc, 200 W, 8.3A Triac DRIVER
- RS Stock No.:
- 793-907
- Mfr. Part No.:
- UVC24200ETD-REV-A
- Brand:
- PowerLED
Subtotal (1 unit)*
£139.93
(exc. VAT)
£167.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.93 |
*price indicative
- RS Stock No.:
- 793-907
- Mfr. Part No.:
- UVC24200ETD-REV-A
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Output Voltage | 24V dc | |
| Product Type | LED Driver | |
| Maximum Output Power | 200W | |
| Input Voltage | 240V ac | |
| Mount Type | Surface Mount | |
| Sub Type | DRIVER | |
| Dimming Operation | Triac | |
| Terminal Type | Pre Wire | |
| Input Voltage Type | AC | |
| IP Rating | IP67 | |
| LED Voltage | 24V dc | |
| Operating Modes | Constant Voltage | |
| Driver Current | 8.3A | |
| Number of Outputs | 1 | |
| Standards/Approvals | EN60598 | |
| Series | UVC200ETD | |
| Primary Type | AC to DC | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Output Voltage 24V dc | ||
Product Type LED Driver | ||
Maximum Output Power 200W | ||
Input Voltage 240V ac | ||
Mount Type Surface Mount | ||
Sub Type DRIVER | ||
Dimming Operation Triac | ||
Terminal Type Pre Wire | ||
Input Voltage Type AC | ||
IP Rating IP67 | ||
LED Voltage 24V dc | ||
Operating Modes Constant Voltage | ||
Driver Current 8.3A | ||
Number of Outputs 1 | ||
Standards/Approvals EN60598 | ||
Series UVC200ETD | ||
Primary Type AC to DC | ||
- COO (Country of Origin):
- CN
The PowerLED Constant Voltage Driver is a robust 200W solution engineered for high-capacity 24V lighting systems. This versatile unit provides a professional power solution for demanding LED strip and downlight installations in various environments.
Smooth dimming range from 1 to 100 percent
Water resistant IP67-rated housing
Compatible with leading and trailing edge dimmers
Related links
- PowerLED IP20 1 Output LED Driver 100 W, 8.3A Triac DRIVER
- PowerLED IP20 1 Output LED Driver 200 W, 16.7A Triac DRIVER
- PowerLED IP20 1 Output LED Driver 150 W, 6.25A Triac DRIVER
- PowerLED 1 Output LED Driver 30 W, 1.25A DALI2 LED Driver
- PowerLED 1 Output LED Driver 50 W DC Dimming LED Driver
- PowerLED 1 Output LED Driver 100 W DC Dimming LED Driver
- MEAN WELL IP67 5 Output LED Driver 200 W, 8.3A Potentiometer LED Driver
- MEAN WELL 5 Output LED Driver 199.2 W, 8.3A PWM LED Driver
