EAO 46-584.1922 LED Bulbs, White, Bulb shape

Image representative of range

Subtotal (1 unit)*

£26.64

(exc. VAT)

£31.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.64

*price indicative

RS Stock No.:
807-779
Mfr. Part No.:
46-584.1922
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

LED Bulbs

Series

46-584.1922

Dimmable

No

Lamp Shape

Bulb

Colour

White

Voltage

230V

Diameter

15mm

Length

38mm

Standards/Approvals

CE

The Sanyo Denki Replacement Light Tower LED is a high-efficiency white illumination component designed for industrial status towers. This BA15 based unit provides clear visibility and consistent performance across a wide range of operating temperatures and voltage fluctuations.

Wide –25 °C to +70 °C operating range

Protection class II for enhanced safety

Fully compliant with EN 55015 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy