EAO 46-584.1921 LED Bulbs, White, Bulb shape
- RS Stock No.:
- 807-778
- Mfr. Part No.:
- 46-584.1921
- Brand:
- EAO
Image representative of range
Subtotal (1 unit)*
£26.64
(exc. VAT)
£31.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.64 |
*price indicative
- RS Stock No.:
- 807-778
- Mfr. Part No.:
- 46-584.1921
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | LED Bulbs | |
| Series | 46-584.1921 | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour | White | |
| Voltage | 24V | |
| Diameter | 15mm | |
| Length | 38mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type LED Bulbs | ||
Series 46-584.1921 | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour White | ||
Voltage 24V | ||
Diameter 15mm | ||
Length 38mm | ||
Standards/Approvals CE | ||
The Sanyo Denki Replacement Light Tower LED is a high-efficiency white illumination component designed for industrial status towers. This BA15 based unit provides clear visibility and consistent performance across a wide range of operating temperatures and voltage fluctuations.
Wide –25 °C to +70 °C operating range
Protection class II for enhanced safety
Fully compliant with EN 55015 standards
Related links
- EAO 46-584.1922 LED Bulbs Bulb shape
- ARC GROUP L602212 LED Bulbs 11 W(75 W) White, Bulb shape
- Schneider Electric 650880 BA9S LED Bulbs Bulb shape
- SEEREP A60 E27 LED Bulbs Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Bulb shape
- SEEREP WLH1008 E27 LED Bulbs 3.8 W(60 W) Warm White, Bulb shape
- SEEREP SLD E40 LED Bulbs Bulb shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Bulb shape
