ARC GROUP L602212 LED Bulbs 11 W(75 W), 3000K, White, Bulb shape
- RS Stock No.:
- 671-451
- Mfr. Part No.:
- L602212
- Brand:
- ARC GROUP
Subtotal (1 unit)*
£125.00
(exc. VAT)
£150.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 199 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.00 |
*price indicative
- RS Stock No.:
- 671-451
- Mfr. Part No.:
- L602212
- Brand:
- ARC GROUP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Product Type | LED Bulbs | |
| Power | 11W | |
| Series | L602212 | |
| Incandescent Equivalent Wattage | 75W | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Voltage | 230V | |
| Lifespan | 5year | |
| Length | 60mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Product Type LED Bulbs | ||
Power 11W | ||
Series L602212 | ||
Incandescent Equivalent Wattage 75W | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour White | ||
Colour Temperature 3000K | ||
Voltage 230V | ||
Lifespan 5year | ||
Length 60mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The ARC GROUP LED lamp features a B22 base and is MADE from Durable PC with a stainless steel base. It uses efficient SMD LED technology to deliver bright, warm white light at 3000K. With a power consumption of 11W, it replaces a traditional 75W bulb while producing 1055 lumens. Its frosted glass and wide 200° beam angle ensure soft, even illumination Ideal for various indoor settings.
Constructed from PC material with a sturdy inox base
Provides 1055 lumens of warm white light
Features frosted glass and a wide 200° beam angle
Operates on 230V and 50Hz power supply
Related links
- ARC GROUP L602712 LED Bulbs 10 W(75 W) White, Bulb shape
- Philips Lighting CorePro B22 LED Bulbs 11 W(75 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 11 W(75 W) Warm White Bulb shape
- SEEREP WLH1010 E27 LED Bulbs 5 W(75 W) Warm White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 11 W(100 W) Warm White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 11 W(100 W) Cool White, Bulb shape
- Philips Lighting MAS E27 LED GLS Bulb 5.2 W(75 W) White, A70 shape
- AIRAM E27 GLS LED Lamp 11 W(75 W) Cool White, Bulb shape
