Bailey Electric LED 2D GR8 LED Lamp 7 W(16 W), 3500K, White
- RS Stock No.:
- 768-023
- Mfr. Part No.:
- 146286
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£10.32
(exc. VAT)
£12.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 31 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.32 |
*price indicative
- RS Stock No.:
- 768-023
- Mfr. Part No.:
- 146286
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Lamp | |
| Lamp Base/Socket | GR8 | |
| Power | 7W | |
| Current | 43mA | |
| Series | LED 2D | |
| Incandescent Equivalent Wattage | 16W | |
| Dimmable | No | |
| Colour | White | |
| Colour Temperature | 3500K | |
| Voltage | 240V | |
| Luminous Flux | 800lm | |
| Diameter | 136mm | |
| Lifespan | 40000h | |
| Length | 27mm | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 130 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Lamp | ||
Lamp Base/Socket GR8 | ||
Power 7W | ||
Current 43mA | ||
Series LED 2D | ||
Incandescent Equivalent Wattage 16W | ||
Dimmable No | ||
Colour White | ||
Colour Temperature 3500K | ||
Voltage 240V | ||
Luminous Flux 800lm | ||
Diameter 136mm | ||
Lifespan 40000h | ||
Length 27mm | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 130 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED 2D Lamp is an efficient lighting solution designed for direct replacement of conventional CFL 2D Lamps in bulkhead fixtures, offering enhanced energy savings and longevity for commercial and residential spaces.
Offers an impressive average lifespan of 40,000 hours
LED efficacy of 114 lumens per watt for optimal performance
Maintains compliance with relevant safety and energy standards
Related links
- Bailey Electric 2D TC GR10q LED 8 W(16 W) White
- Bailey Electric LED Filament GLS E27 LED Lamp 7 W(60 W) White, Pear shape
- Bailey Electric BaiSpot LED MV PAR E27 LED Lamp 7 W(50 W) White, Reflector shape
- Bailey Electric Ecobasic LED stick E14 LED Lamp 7 W(48 W) White, Tube shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 1.8 W(16 W) White, Single Ended shape
- Bailey Electric LED HID Filament E27 LED Lamp 17 W White, Tube shape
- Bailey Electric LED PL Glass LED Lamp 6 W(18 W) White, Tube shape
- Bailey Electric LED Filament tube E14 LED Lamp 8.5 W(81 W) White, Tube shape
