Bailey Electric & Electronics bv Miniature Bayonet Cap BA9S LED Capsule Lamp, 2700K, Colourless
- RS Stock No.:
- 199-055
- Distrelec Article No.:
- 304-29-588
- Mfr. Part No.:
- B23006333
- Brand:
- Bailey Electric & Electronics bv
Subtotal (10 units, in packs of 10)*
£7.38
(exc. VAT)
£8.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £7.38 | £0.738 |
*price indicative
- RS Stock No.:
- 199-055
- Distrelec Article No.:
- 304-29-588
- Mfr. Part No.:
- B23006333
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | BA9S | |
| Product Type | LED Capsule Lamp | |
| Series | Miniature Bayonet Cap | |
| Dimmable | No | |
| Colour Temperature | 2700K | |
| Colour | Colourless | |
| Lifespan | 2000h | |
| Standards/Approvals | RoHS | |
| Length | 23mm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket BA9S | ||
Product Type LED Capsule Lamp | ||
Series Miniature Bayonet Cap | ||
Dimmable No | ||
Colour Temperature 2700K | ||
Colour Colourless | ||
Lifespan 2000h | ||
Standards/Approvals RoHS | ||
Length 23mm | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv Miniature bayonet cap tube features a clear light. It supports 36V voltage with a power rating of 1.8W and 50mA current. This 7.1x20mm lamp offers a lifespan of 2000h with a C-2F design, ideal for indication and signalling applications.
Colour temperature 2700 K
Diameter 9 mm
Total length 23 mm
Related links
- Bailey Electric & Electronics bv Miniature Bayonet Cap BA9S LED Capsule Lamp Colourless
- Bailey Electric Miniature Bayonet Cap BA9S LED Capsule Lamp Clear, Single Ended shape
- Bailey Electric & Electronics bv Miniature Edison Screw E14 LED Capsule Lamp Colourless
- Bailey Electric Miniature Bayonet Cap BA9S LED Capsule Lamp, Single Ended shape
- Bailey Electric & Electronics bv Miniature Edison Screw E10 LED Capsule Lamp(0.5 W) Colourless
- Bailey Electric & Electronics bv Miniature Edison Screw E14 LED Capsule Lamp, 2700K
- Bailey Electric & Electronics bv Miniature Edison Screw E10 LED Capsule Lamp, 2700K
- Bailey Electric & Electronics bv Miniature LED BA9S LED Capsule Lamp White
