Landport Batteries 12 V, T3 Lead Acid Battery, 24 Ah, 175mm x 125 mm x 166 mm

Subtotal (1 unit)*

£48.56

(exc. VAT)

£58.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 110 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.56

*price indicative

RS Stock No.:
297-054
Mfr. Part No.:
NSA LP12-24 T3
Brand:
Landport Batteries
Find similar products by selecting one or more attributes.
Select all

Brand

Landport Batteries

Product Type

Lead Acid Battery

Battery Capacity

24Ah

Nominal Voltage

12V

Construction

VRLA AGM

Application

Electric Power System, All Purpose, Alarm, Emergency Backup Power Supply, DC Power Supply, Uninterruptable Power Supply, Communication Power Supply, Security System, Auto Control System

Termination Type

T3

Eurobat Classification

5 Year

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-15°C

Standards/Approvals

CE Certified, IEC 60896 Standards, EU Battery Directive, ISO45001, ISO 9001 and ISO 14001, UL, UKCA Certified (for UK), IATF16949

Width

175mm

Weight

7.2kg

Depth

166mm

Height

125mm

Series

LP12-24

RoHS Status: Exempt

COO (Country of Origin):
CN
The Landport Batteries Series AGM batteries have been specially developed for wide application. These lead acid batteries use AGM technology and are completely sealed, making them 100 percent maintenance free and leak proof. They have a low self discharge rate. The LP Series offers reliable and safe performance, a long service life, and can be used in various industries.

Absorbent Glass Mat technology

Reliable and safe performance

Long service life of 3 to 5 years in standby application at 25°C

Suitable for multipurpose applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy