Midas MVT-E050000 Display, 5 in, 800 x 480 pixel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£92.95

(exc. VAT)

£111.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£92.95
5 +£87.37

*price indicative

RS Stock No.:
803-119
Mfr. Part No.:
MVT-E050000
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Product Type

Display

Diagonal Display Size

5in

Interface Type

SPI/QSPI

Screen Resolution

800 x 480 pixel

Touch Screen

No

Viewing Area Dimensions

108 x 64.8 mm

Backlight Type

LED

Maximum Supply Voltage

12V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Width

120.7mm

Height

75.8mm

Depth

17.6mm

Brightness

1250cd/m²

Power Supply Included

No

Series

Aurum

Display Type

TFT

Contrast Ratio

1000:1

The Midas display provides a high-brightness TFT solution, integrating a user-friendly graphics controller suitable for embedded applications. It efficiently accepts varying voltage inputs and delivers vibrant visuals through an SPI/QSPI interface.

Display size of 5.00 inches offers a Compact form factor

Resolution of 800 x 480 ensures clear image quality

Brightness of 1250 cd/m² enhances visibility under bright conditions

Compatible with supply voltages between 5V and 12V for versatile integration

Designed for optimal operation across temperatures from -30°C to +80°C

Note

BT817Q EVE4 graphics controller
MCU not included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy