Midas MVT-R050000 Display, 5 in, 800 x 480 pixel
- RS Stock No.:
- 803-114
- Mfr. Part No.:
- MVT-R050000
- Brand:
- Midas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£24.06
(exc. VAT)
£28.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £24.06 |
| 5 + | £22.62 |
*price indicative
- RS Stock No.:
- 803-114
- Mfr. Part No.:
- MVT-R050000
- Brand:
- Midas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | Display | |
| Diagonal Display Size | 5in | |
| Interface Type | RGB | |
| Screen Resolution | 800 x 480 pixel | |
| Current | 80mA | |
| Touch Screen | No | |
| Viewing Area Dimensions | 108.00 x 64.80 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 120.7mm | |
| Depth | 2.8mm | |
| Height | 75.8mm | |
| Brightness | 1250cd/m² | |
| Contrast Ratio | 800:1 | |
| Display Type | TFT | |
| Power Supply Included | No | |
| Series | Aurum | |
| Power Dissipation | 1.36W | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type Display | ||
Diagonal Display Size 5in | ||
Interface Type RGB | ||
Screen Resolution 800 x 480 pixel | ||
Current 80mA | ||
Touch Screen No | ||
Viewing Area Dimensions 108.00 x 64.80 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 120.7mm | ||
Depth 2.8mm | ||
Height 75.8mm | ||
Brightness 1250cd/m² | ||
Contrast Ratio 800:1 | ||
Display Type TFT | ||
Power Supply Included No | ||
Series Aurum | ||
Power Dissipation 1.36W | ||
The Midas TFT Display designed to deliver vivid visuals and reliable functionality across various applications. With its landscape orientation, it is Ideal for embedded systems requiring Sharp imagery and robust performance.
Resolution of 800 x 480 pixels ensures clear image quality
Operating temperature range of -30°C to +85°C provides versatility in extreme conditions
Brightness of 1250 cd/m² delivers exceptional visibility in various lighting scenarios
Related links
- Midas MVT-H050000 Display 800 x 480 pixel
- Midas MVT-E050000 Display 800 x 480 pixel
- Midas MVT-H050000C Display Touch Screen 800 x 480 pixel
- Midas MVT-R050000C Display Touch Screen 800 x 480 pixel
- Midas MVT-E050000C Display Touch Screen 800 x 480 pixel
- Midas MVT-R043000 Display 800 x 480 pixel
- Midas MVT-H043000 Display 800 x 480 pixel
- Midas MVT-H070000 Display 800 x 480 pixel
