Midas MVT-E050000C Display Touch Screen, 5 in, 800 x 480 pixel
- RS Stock No.:
- 803-120
- Mfr. Part No.:
- MVT-E050000C
- Brand:
- Midas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£110.47
(exc. VAT)
£132.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £110.47 |
| 5 + | £103.84 |
*price indicative
- RS Stock No.:
- 803-120
- Mfr. Part No.:
- MVT-E050000C
- Brand:
- Midas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 5in | |
| Product Type | Display | |
| Interface Type | SPI/QSPI | |
| Screen Resolution | 800 x 480 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 108.00 x 64.80 mm | |
| Backlight Type | LED | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 75.8mm | |
| Depth | 19.85mm | |
| Width | 120.7mm | |
| Standards/Approvals | RoHS | |
| Brightness | 1000cd/m² | |
| Series | Aurum | |
| Contrast Ratio | 1000:1 | |
| Display Type | TFT | |
| Power Supply Included | No | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 5in | ||
Product Type Display | ||
Interface Type SPI/QSPI | ||
Screen Resolution 800 x 480 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 108.00 x 64.80 mm | ||
Backlight Type LED | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Height 75.8mm | ||
Depth 19.85mm | ||
Width 120.7mm | ||
Standards/Approvals RoHS | ||
Brightness 1000cd/m² | ||
Series Aurum | ||
Contrast Ratio 1000:1 | ||
Display Type TFT | ||
Power Supply Included No | ||
The Midas TFT Display is Ideal for embedded applications. It converts SPI and QSPI signals into full graphics, ensuring clear visibility in various environments.
Five-inch display with a resolution of 800 x 480 pixels
Supports multiple supply voltages ranging from 5 to 12 V
High luminance of 1000 cd/m² ensures readability in bright conditions
Note
BT817Q EVE4 graphics controller
MCU not included
MCU not included
Related links
- Midas MVT-H050000C Display Touch Screen 800 x 480 pixel
- Midas MVT-R050000C Display Touch Screen 800 x 480 pixel
- Midas MVT-R070000C Display Touch Screen 800 x 480 pixel
- Midas MVT-R043000C Display Touch Screen 800 x 480 pixel
- Midas MVT-H070000C Display Touch Screen 800 x 480 pixel
- Midas MVT-E043000C Display Touch Screen 800 x 480 pixel
- Midas MDT0500EISR-RGB LCD Colour Display Touch Screen 800 x 480 pixel
- Midas MDT0500D2SSC-HDMI LCD Colour Display Touch Screen 800 x 480 pixel
